846-046-521-802

Heilind Number:EDA846-046-521-802
Manufacturer:EDAC
Manufacturer Number:846-046-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-521-802

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connectors. Designed for reliability in demanding environments, these green connectors feature a 2-row layout with 46 positions, ideal for efficient board-to-board connections. With a 3A amperage rating and copper alloy contacts, they ensure secure power transmission. The UL 94V-0 Diallyl Phthalate housing material offers flame resistance and durability, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial applications. Choose straight mount orientation for easy installation. Upgrade your PCB connectivity with these high-performance connectors.