846-046-521-803

Heilind Number:EDA846-046-521-803
Manufacturer:EDAC
Manufacturer Number:846-046-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-521-803

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for impeccable performance in demanding environments, these connectors boast a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 46 positions each, they offer ample capacity for your electronic components. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade to our Card Edge Connectors and experience a new level of efficiency and reliability in your projects.