846-046-521-804

Heilind Number:EDA846-046-521-804
Manufacturer:EDAC
Manufacturer Number:846-046-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-521-804

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer secure and efficient board-to-board connectivity. The 46 positions allow for versatile application, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and electronic devices. Upgrade your connectivity solutions with these high-temp connectors.