846-046-521-807

Heilind Number:EDA846-046-521-807
Manufacturer:EDAC
Manufacturer Number:846-046-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-521-807

Detailed Description

Enhance your PCB connections with our high-quality High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability even in harsh environments. With two rows of copper alloy contacts, each rated for 3 A, they offer seamless connectivity with a pitch of .125 in and a row spacing of .2 in. Perfect for various applications, these connectors boast 46 positions for versatile use. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them ideal for demanding settings. Elevate your PCB assembly with these essential components.