846-046-521-812

Heilind Number:EDA846-046-521-812
Manufacturer:EDAC
Manufacturer Number:846-046-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-521-812

Detailed Description

Enhance your high-temperature electronic projects with these durable and reliable High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate for exceptional heat resistance. With a current rating of 3 A, they ensure efficient power transmission. The two rows of copper alloy contacts provide secure connectivity, with a pitch of .125 inches and row spacing of .2 inches. Offering 46 positions, they facilitate seamless integration on your PCB. Their straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C makes them suitable for various applications. Trust in these connectors to deliver consistent performance and longevity in your electronic designs.