846-046-522-101

Heilind Number:EDA846-046-522-101
Manufacturer:EDAC
Manufacturer Number:846-046-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-522-101

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a single row layout with 46 positions, ensuring seamless board-to-board PCB connections. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of Copper Alloy, they guarantee reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment during assembly, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Upgrade your PCB connectivity with this essential component.