846-046-522-207

Heilind Number:EDA846-046-522-207
Manufacturer:EDAC
Manufacturer Number:846-046-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-522-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a durable housing material that meets UL 94V-0 standards, ensuring reliability even in the most demanding environments. With two rows of 46 positions each, they provide ample connectivity for your projects. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a temperature range from -40 to 105°C, they are ideal for a wide range of applications. Choose these green connectors for dependable performance in board-to-board PCB setups.