846-046-522-212

Heilind Number:EDA846-046-522-212
Manufacturer:EDAC
Manufacturer Number:846-046-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-522-212

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of 46 positions, they offer seamless integration for your projects. Operating smoothly in a wide temperature range from -40 to 105 °C, they are perfect for industrial applications where durability and stability are paramount. Trust in these connectors to provide secure and efficient board-to-board connections, meeting your connectivity needs with ease.