846-046-522-808

Heilind Number:EDA846-046-522-808
Manufacturer:EDAC
Manufacturer Number:846-046-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-522-808

Detailed Description

Discover our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors offer a maximum amperage of 3A, making them suitable for various applications. Constructed with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure robust connectivity. With two rows and 46 positions, they provide ample space for efficient board-to-board connections. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee dependable functionality, making them an essential component for your PCB assembly projects.