846-046-526-101

Heilind Number:EDA846-046-526-101
Manufacturer:EDAC
Manufacturer Number:846-046-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-526-101

Detailed Description

Enhance your high-temperature connectivity with our Card Edge Connectors. Designed for seamless integration in PCB setups, these connectors boast a vibrant green hue that adds a pop of color to your assembly. With an amperage of 3 A and a sturdy UL 94V-0 Diallyl Phthalate housing, they ensure reliable performance even in demanding environments. Featuring a single row configuration with 46 positions, they offer ample connectivity possibilities. Crafted from robust Copper Alloy, the contacts guarantee secure and efficient transmission. With a pitch of .125 in and row spacing of .2 in, they facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile choice for various applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors categories. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with these high-performance Card Edge Connectors.