846-046-526-208

Heilind Number:EDA846-046-526-208
Manufacturer:EDAC
Manufacturer Number:846-046-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-526-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-526-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed to ensure reliable performance in demanding environments. Featuring a vibrant Green color, these connectors boast a robust construction with housing crafted from UL 94V-0 Diallyl Phthalate, offering enhanced durability and safety. With a two-row configuration and 46 positions, they provide ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees efficient power transmission, while the .125" pitch and .2" row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where high performance is essential. Trust in our connectors to deliver superior quality and longevity to your electronic systems. Elevate your connectivity experience with ease and precision.