846-046-540-108

Heilind Number:EDA846-046-540-108
Manufacturer:EDAC
Manufacturer Number:846-046-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-540-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 46 positions, ensuring seamless compatibility with your PCB setup. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees both reliability and safety in high-temperature environments. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer efficient power transmission at a maximum amperage of 3 A. Their straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any project requiring secure board-to-board connections. Upgrade your setup today with these essential components.