846-046-540-212

Heilind Number:EDA846-046-540-212
Manufacturer:EDAC
Manufacturer Number:846-046-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-540-212

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a 3A amperage, ensuring reliable power transmission. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, they guarantee durability and longevity. Featuring two rows and a pitch of .125 inches, they offer seamless integration for your PCB setups. The straight mount orientation and operating temperature range of -40 to 105°C make them versatile and suitable for a variety of applications. Trust in our quality connectors to facilitate smooth and efficient board-to-board connections, essential for the optimal functioning of your electronic devices.