846-046-540-802

Heilind Number:EDA846-046-540-802
Manufacturer:EDAC
Manufacturer Number:846-046-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-540-802

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 46 positions, they offer ample connectivity for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial environments. Trust in their straight mount orientation for easy installation and secure attachment. Elevate your connectivity solutions with these high-quality card edge connectors.