846-046-541-101

Heilind Number:EDA846-046-541-101
Manufacturer:EDAC
Manufacturer Number:846-046-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-541-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for durability and efficiency. Featuring a vibrant green color, these connectors are not only visually appealing but also high-performing, with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee reliable conductivity in any application. With a single row configuration, 46 positions, and a .125-inch pitch, these connectors offer seamless integration into your PCB setup. Their straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various environments. Upgrade your connectivity solutions with these premium Card Edge Connectors.