846-046-541-102

Heilind Number:EDA846-046-541-102
Manufacturer:EDAC
Manufacturer Number:846-046-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-541-102

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. These cutting-edge components, featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, are designed to withstand extreme temperatures ranging from -40 to 105 °C. With a single row configuration and 46 positions, these connectors offer seamless integration for your PCB assembly. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether in straight mount orientation or in tight spaces, these connectors deliver optimal performance, making them essential for any electronic project. Upgrade your connection game with these high-quality Card Edge Connectors.