846-046-541-802

Heilind Number:EDA846-046-541-802
Manufacturer:EDAC
Manufacturer Number:846-046-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-541-802

Detailed Description

Discover our high-temp card edge connectors, designed for superior performance in demanding environments. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing material, they ensure safety and durability. With two rows and 46 positions, these connectors provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. A pitch of .125 inches and row spacing of .2 inches allow for easy integration. Suitable for straight mounting, they have an operating temperature range of -40 to 105°C, making them ideal for diverse applications in electronics and telecommunications. Explore our range of PCB connectors for seamless board-to-board connectivity.