846-046-541-804

Heilind Number:EDA846-046-541-804
Manufacturer:EDAC
Manufacturer Number:846-046-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-541-804

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green color, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature conditions. Each connector boasts a 3A amperage capacity and is equipped with two rows of copper alloy contacts, totaling 46 positions with a pitch of .125 inches. The straight mount orientation and row spacing of .2 inches make for easy and efficient installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a crucial component for your industrial or electronic projects. Explore our range of connectors for reliable connections on your PCBs.