846-046-541-808

Heilind Number:EDA846-046-541-808
Manufacturer:EDAC
Manufacturer Number:846-046-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-541-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability, these connectors feature a UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable performance. With two rows and 46 positions, they offer ample connection options, while a pitch of .125 inches and row spacing of .2 inches allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Their straight mount orientation simplifies installation, making them a convenient choice for board-to-board connections. Upgrade your connectivity solutions with these robust and versatile Card Edge Connectors.