846-046-541-812

Heilind Number:EDA846-046-541-812
Manufacturer:EDAC
Manufacturer Number:846-046-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-541-812

Detailed Description

Upgrade your high-temperature applications with our durable Green Card Edge Connectors. Designed for reliable performance, these connectors feature a double-row configuration, offering 46 positions with a pitch of .125 inches. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. The housing, constructed of UL 94V-0 Diallyl Phthalate, ensures safety and longevity in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors guarantee stable performance even in demanding conditions. Perfect for PCB connections, our Card Edge Connectors provide a seamless board-to-board interface with straight mount orientation, making them essential components in your electronic assemblies. Elevate your connectivity solutions with these high-quality connectors.