846-046-555-212

Heilind Number:EDA846-046-555-212
Manufacturer:EDAC
Manufacturer Number:846-046-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-555-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors offer a reliable power supply with an amperage of 3A. The durable housing material, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, these connectors provide secure and efficient connections for up to 46 positions. Their straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your PCB connectivity with these premium card edge connectors.