846-046-555-802

Heilind Number:EDA846-046-555-802
Manufacturer:EDAC
Manufacturer Number:846-046-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-555-802

Detailed Description

Discover our high-temperature Card Edge Connectors, designed for reliable performance in demanding environments. With a vibrant green color, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. Boasting a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The dual-row design with 46 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting, these connectors operate flawlessly within a wide temperature range of -40 to 105°C. Perfect for various applications, they are a crucial component in ensuring seamless PCB connectivity.