846-046-555-808

Heilind Number:EDA846-046-555-808
Manufacturer:EDAC
Manufacturer Number:846-046-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-555-808

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and 46 positions, they offer ample space for secure connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate precise alignment. Operating flawlessly in extreme environments, these connectors boast an impressive amperage rating of 3A and a wide temperature range of -40 to 105°C. Ideal for a range of applications, from industrial machinery to telecommunications equipment, these connectors guarantee reliable performance and longevity. Upgrade your PCB setup with our high-quality Card Edge Connectors and experience seamless connectivity like never before.