846-046-555-812

Heilind Number:EDA846-046-555-812
Manufacturer:EDAC
Manufacturer Number:846-046-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-555-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant Green hue. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, these connectors are designed for optimal performance in demanding environments. With a double-row configuration and a total of 46 positions, they offer ample connectivity options. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Choose our Card Edge Connectors for superior quality and performance in your projects.