846-046-556-802

Heilind Number:EDA846-046-556-802
Manufacturer:EDAC
Manufacturer Number:846-046-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-556-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable construction with a housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts. With a 3A amperage and operating temperature range of -40 to 105 °C, they ensure reliable power transmission even in extreme conditions. Featuring two rows and 46 positions, these connectors offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Whether for industrial or commercial applications, their straight mount orientation makes installation a breeze. Elevate your PCB assembly with these green connectors, a must-have in any engineer's toolkit.