846-046-556-804

Heilind Number:EDA846-046-556-804
Manufacturer:EDAC
Manufacturer Number:846-046-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-556-804

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with housing material made of UL 94V-0 Diallyl Phthalate and contact material crafted from durable Copper Alloy. With two rows and 46 positions, they offer ample connectivity options for your PCB needs. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for a wide range of applications. Trust in our quality products to enhance your board-to-board PCB connections.