846-046-556-808

Heilind Number:EDA846-046-556-808
Manufacturer:EDAC
Manufacturer Number:846-046-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-556-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors ensure easy identification and secure attachment. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, reliability is guaranteed. The double-row design with 46 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, trust in the quality and durability of our Card Edge Connectors to keep your connections strong and stable. Elevate your PCB assembly with these essential components.