846-046-558-101

Heilind Number:EDA846-046-558-101
Manufacturer:EDAC
Manufacturer Number:846-046-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-558-101

Detailed Description

Discover our High Temp Card Edge Connectors, an essential component for seamless PCB connectivity. Designed for high-temperature applications with an operating range of -40 to 105 °C, these connectors ensure reliable performance even in extreme environments. Featuring a vibrant green color, they add a touch of visual appeal to your electronic setup. With a single row layout and a pitch of .125 inches, they provide efficient and compact board-to-board connectivity. The 46 gold-plated contacts, made of durable copper alloy, guarantee optimal signal transmission. Constructed with UL 94V-0 Diallyl Phthalate housing, these connectors offer superior fire resistance. Perfect for various electronic projects, these connectors are a must-have for professionals in the industry. Explore their capabilities and elevate your PCB assembly experience.