846-046-558-102

Heilind Number:EDA846-046-558-102
Manufacturer:EDAC
Manufacturer Number:846-046-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at a 3A current. With a single row layout, they offer seamless integration onto your circuit board, boasting a pitch of .125 inches and 46 positions for versatile connectivity. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Upgrade your setup with these green-colored connectors for efficient and secure board-to-board connections.