846-046-558-104

Heilind Number:EDA846-046-558-104
Manufacturer:EDAC
Manufacturer Number:846-046-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-558-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row setup and 46 positions, they offer seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing make for easy installation. Ideal for right-angle mounting, these connectors are versatile and efficient. Able to withstand temperatures ranging from -40 to 105 °C, they are perfect for a wide range of industrial and commercial uses. Elevate your connectivity with our top-of-the-line Card Edge Connectors.