846-046-558-603

Heilind Number:EDA846-046-558-603
Manufacturer:EDAC
Manufacturer Number:846-046-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-558-603

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors, designed for optimal performance in demanding applications. Sporting a sleek green hue, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a single row setup and a generous 46 positions, they offer ample room for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient signal transmission. Their right-angle mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Trust in these connectors to deliver superior performance and longevity in your PCB setups. Explore more in our PCB Connectors category.