846-046-558-608

Heilind Number:EDA846-046-558-608
Manufacturer:EDAC
Manufacturer Number:846-046-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-558-608

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. Each connector offers a single row layout with 46 positions, perfect for seamless board-to-board connections. Crafted with precision, the copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are ideal for industrial applications where high reliability is essential. Choose our right-angle mount orientation for easy installation and compatibility with various PCB layouts. Elevate your connectivity solutions with these high-performance card edge connectors.