846-046-558-808

Heilind Number:EDA846-046-558-808
Manufacturer:EDAC
Manufacturer Number:846-046-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-558-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure reliable power transmission in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and .2-inch row spacing, they offer precise and efficient signal transfer. With 46 positions available, these connectors provide ample connectivity options. Engineered for versatility, they can be effortlessly mounted in a Right Angle orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Elevate your PCB connectivity with these high-performance Card Edge Connectors.