846-046-558-812

Heilind Number:EDA846-046-558-812
Manufacturer:EDAC
Manufacturer Number:846-046-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-558-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a two-row configuration and 46 positions, they offer ample connectivity for your PCB needs. The green color and right-angle mount orientation add versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Upgrade to these high-quality connectors for seamless Board-to-Board connections.