846-046-559-101

Heilind Number:EDA846-046-559-101
Manufacturer:EDAC
Manufacturer Number:846-046-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-559-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, these connectors ensure durability and safety. With a single row layout and 46 positions, they offer seamless integration for your circuit boards. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Perfect for space-saving applications, the Right Angle mount orientation adds versatility to your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-temperature environments. Explore our range of innovative PCB connectors to streamline your board-to-board connections.