846-046-559-212

Heilind Number:EDA846-046-559-212
Manufacturer:EDAC
Manufacturer Number:846-046-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-559-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green color. Designed for durability, they feature a maximum amperage of 3 A, making them ideal for high-performance applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability. With two rows and a total of 46 positions, these connectors offer ample connectivity options. Crafted from Copper Alloy, the contacts guarantee secure and efficient transmission. Their pitch of .125 in and row spacing of .2 in facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for various environments. Whether you're a professional or DIY enthusiast, these connectors, belonging to our diverse range of products, promise top-notch quality and performance for your board-to-board PCB connections.