846-046-559-802

Heilind Number:EDA846-046-559-802
Manufacturer:EDAC
Manufacturer Number:846-046-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-559-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also deliver exceptional performance, with an amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and boasting a durable Copper Alloy contact material, they ensure reliable power transmission. With two rows and 46 positions, these connectors offer ample connectivity options, all with a pitch of .125 inches and row spacing of .2 inches. Their right-angle mount orientation provides versatility in installation, while their wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your PCB connections with these high-quality, efficient connectors.