846-046-560-808

Heilind Number:EDA846-046-560-808
Manufacturer:EDAC
Manufacturer Number:846-046-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-560-808

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these green connectors boast a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability and reliability. With a 3A amperage capacity and copper alloy contact material, they guarantee efficient power transmission. Featuring two rows and 46 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup requiring secure board-to-board connections. Explore our full range of PCB connectors for more innovative solutions.