846-047-500-101

Heilind Number:EDA846-047-500-101
Manufacturer:EDAC
Manufacturer Number:846-047-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-500-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors offer a seamless fit for your electronic components. With a sturdy housing made of UL 94V-0 Diallyl Phthalate, they ensure reliable operation even in high-temperature conditions. The Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Boasting a single row configuration with 47 positions and a pitch of .125 inches, they provide ample connectivity options. The .2-inch row spacing offers easy integration into your PCB layout. Whether for industrial, commercial, or consumer applications, these connectors are built to last, with an operating temperature range of -40 to 105 °C. Experience seamless board-to-board connectivity with our high-quality Card Edge Connectors.