846-047-520-101

Heilind Number:EDA846-047-520-101
Manufacturer:EDAC
Manufacturer Number:846-047-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-520-101

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connectors. Designed for durability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a contact material of Copper Alloy, they offer excellent conductivity, while the 1-row configuration with 47 positions allows for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB connectivity with these high-quality and efficient connectors.