846-047-520-102

Heilind Number:EDA846-047-520-102
Manufacturer:EDAC
Manufacturer Number:846-047-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-520-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB applications, these connectors boast a vibrant green hue, adding a pop of color to your setup. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from robust Copper Alloy, they ensure reliable performance even in demanding environments. Featuring a single row configuration with 47 positions and a pitch of .125 inches, they offer precise and efficient connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your PCB connectivity with these top-of-the-line connectors.