846-047-520-103

Heilind Number:EDA846-047-520-103
Manufacturer:EDAC
Manufacturer Number:846-047-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-520-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and high performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 47 positions, they provide seamless integration for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating effortlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of environments. Choose straight mount orientation for easy installation. Upgrade your setup with these top-quality connectors, perfect for demanding applications in the electronics industry.