846-047-520-104

Heilind Number:EDA846-047-520-104
Manufacturer:EDAC
Manufacturer Number:846-047-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-520-104

Detailed Description

Enhance your high-temperature connectivity with these green Card Edge Connectors. Designed for seamless integration in electronic devices, they offer reliable performance with a 3A amperage rating. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row and 47 positions, these connectors provide ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications in the electronics industry. Explore our range of Board To Board PCB Connectors for more solutions.