846-047-520-108

Heilind Number:EDA846-047-520-108
Manufacturer:EDAC
Manufacturer Number:846-047-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-520-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 47 positions, ensuring seamless integration into your circuitry. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they guarantee durability and reliability in high-temperature environments. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved. The straight mount orientation facilitates effortless installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your connectivity solutions with these essential components.