846-047-520-602

Heilind Number:EDA846-047-520-602
Manufacturer:EDAC
Manufacturer Number:846-047-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-520-602

Detailed Description

Discover our high-temp card edge connectors, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, these connectors offer exceptional durability and flame resistance. Featuring a single row of 47 positions, they ensure seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Choose straight mount orientation for effortless installation. Elevate your connectivity with these essential components.