846-047-520-604

Heilind Number:EDA846-047-520-604
Manufacturer:EDAC
Manufacturer Number:846-047-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-520-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage rating and a rugged housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout featuring 47 positions, they offer seamless integration for your board-to-board connections. The copper alloy contacts ensure reliable transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, these connectors support a wide operating temperature range from -40 to 105 °C, making them ideal for a variety of applications in the electronics industry. Explore the future of connectivity with these essential components.