846-047-521-101

Heilind Number:EDA846-047-521-101
Manufacturer:EDAC
Manufacturer Number:846-047-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-521-101

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and a total of 47 positions, they offer seamless integration for your PCB connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for straight mount orientations, these connectors are capable of withstanding extreme temperatures ranging from -40 to 105 °C. Explore our range of innovative Board To Board PCB Connectors and stay ahead in your connectivity solutions.