846-047-521-103

Heilind Number:EDA846-047-521-103
Manufacturer:EDAC
Manufacturer Number:846-047-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-521-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage and durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 47 positions, they offer seamless integration for your electronic projects. Crafted with copper alloy contacts and a precise pitch of .125 inches, they ensure reliable signal transmission. Featuring a straight mount orientation and a wide operating temperature range of -40 to 105 °C, they are versatile and resilient. Perfect for demanding applications, these connectors are a crucial component for any electronic system.