846-047-521-104

Heilind Number:EDA846-047-521-104
Manufacturer:EDAC
Manufacturer Number:846-047-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-521-104

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout featuring 47 positions and a pitch of .125 inches, they offer seamless integration for your PCB setups. The copper alloy contact material guarantees reliable conductivity, while a straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our top-of-the-line connectors to power up your projects with efficiency and precision.