846-047-521-107

Heilind Number:EDA846-047-521-107
Manufacturer:EDAC
Manufacturer Number:846-047-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-521-107

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 47 positions, they offer seamless integration for your PCB applications. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for high-temperature environments. Perfect for various industries, they are a must-have in any professional setup. Elevate your connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 47 positions, they offer seamless integration for your PCB applications. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for high-temperature environments. Perfect for various industries, they are a must-have in any professional setup.